Part Details for 2N1484 by Space Power Electronics Inc
Results Overview of 2N1484 by Space Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N1484 Information
2N1484 by Space Power Electronics Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N1484
2N1484 CAD Models
2N1484 Part Data Attributes
|
2N1484
Space Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N1484
Space Power Electronics Inc
Power Bipolar Transistor, 3A I(C), 55V V(BR)CEO, NPN, Silicon, TO-8, Metal, 3 Pin, TO-8, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPACE POWER ELECTRONICS INC | |
Part Package Code | TO-8 | |
Package Description | TO-8, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 55 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-8 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1.2 MHz |
Alternate Parts for 2N1484
This table gives cross-reference parts and alternative options found for 2N1484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N1484 | Microchip Technology Inc | $51.5365 | Power Bipolar Transistor, 3A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin | 2N1484 vs 2N1484 |
2N1484 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 3A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin, | 2N1484 vs 2N1484 |
2N1484 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 3A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin, TO-8, 3 PIN | 2N1484 vs 2N1484 |
2N1484E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor | 2N1484 vs 2N1484E3 |
JANTX2N1484 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 3A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin, TO-8, 3 PIN | 2N1484 vs JANTX2N1484 |
2N1484 | Intersil Corporation | Check for Price | 55V, NPN, Si, POWER TRANSISTOR, TO-8, TO-8, 3 PIN | 2N1484 vs 2N1484 |