Part Details for 2N1484 by Intersil Corporation
Results Overview of 2N1484 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N1484 Information
2N1484 by Intersil Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N1484
2N1484 CAD Models
2N1484 Part Data Attributes
|
2N1484
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
2N1484
Intersil Corporation
55V, NPN, Si, POWER TRANSISTOR, TO-8, TO-8, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TO-8 | |
Package Description | TO-8, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 55 V | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-8 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1.2 MHz |
Alternate Parts for 2N1484
This table gives cross-reference parts and alternative options found for 2N1484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N1484 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 3A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin, TO-8, 3 PIN | 2N1484 vs 2N1484 |
2N1484 | Space Power Electronics Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 55V V(BR)CEO, NPN, Silicon, TO-8, Metal, 3 Pin, TO-8, 3 PIN | 2N1484 vs 2N1484 |