Part Details for 2N1482 by Intersil Corporation
Results Overview of 2N1482 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N1482 Information
2N1482 by Intersil Corporation is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N1482
2N1482 CAD Models
2N1482 Part Data Attributes
|
2N1482
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
2N1482
Intersil Corporation
2N1482
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 1.5 MHz |
2N1482 Frequently Asked Questions (FAQ)
-
The maximum safe operating temperature for the 2N1482 is 150°C, but it's recommended to operate it at a maximum junction temperature of 125°C for reliable operation.
-
While the 2N1482 can be used as a switch, it's not ideal for high-frequency applications due to its relatively high transition frequency (ft) of 30 MHz. For high-frequency applications, consider using a transistor with a higher ft, such as the 2N3904.
-
To ensure proper biasing for linear amplifier applications, use a voltage divider network to set the base voltage, and ensure the collector-emitter voltage is at least 2-3 times the voltage across the load. Also, consider using a negative feedback network to stabilize the amplifier.
-
The 2N1482 is a low-power transistor with a maximum collector current of 500 mA and a maximum power dissipation of 1.5 W. It's not suitable for high-power applications. For high-power applications, consider using a transistor with a higher power rating, such as the 2N3055.
-
Yes, the 2N1482 can be used in a Darlington pair configuration to increase the current gain and improve the overall performance of the amplifier. However, be aware that the Darlington pair configuration will increase the overall voltage drop and reduce the input impedance.