Part Details for 2N1131L by TT Electronics Resistors
Results Overview of 2N1131L by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N1131L Information
2N1131L by TT Electronics Resistors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N1131L
2N1131L CAD Models
2N1131L Part Data Attributes
|
2N1131L
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N1131L
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.6A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, METAL, TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-205AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2N1131L
This table gives cross-reference parts and alternative options found for 2N1131L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1131L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N1131 | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N1131L vs 2N1131 |
JANTX2N1131 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N1131L vs JANTX2N1131 |
2N1131 | Advanced Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N1131L vs 2N1131 |
2N1131L | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 600mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN | 2N1131L vs 2N1131L |
2N1131 | Texas Instruments | Check for Price | 600mA, 35V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | 2N1131L vs 2N1131 |
2N1131LE1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 600mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN | 2N1131L vs 2N1131LE1 |
JAN2N1131 | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N1131L vs JAN2N1131 |
JAN2N1131 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N1131L vs JAN2N1131 |
JAN2N1131L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N1131L vs JAN2N1131L |