Part Details for 2N1131B TIN/LEAD by Central Semiconductor Corp
Results Overview of 2N1131B TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N1131B TIN/LEAD Information
2N1131B TIN/LEAD by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C006A-20AXI | Rochester Electronics LLC | 16KX8 DUAL-PORT SRAM, 20ns, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 | |
9513APC-G | Rochester Electronics LLC | 9513A - Rochester Manufactured 9513, System Timing Controller, 44 PLCC Package, Commercial Temp spec. |
Price & Stock for 2N1131B TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N1131B TIN/LEAD
|
Avnet Americas | Transistor GP BJT PNP 35V 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N1131B TIN/LEAD) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
610-2N1131B-TL
|
Mouser Electronics | Bipolar Transistors - BJT PNP 50Vcbo 35Vceo 5.0Vebo 45pF RoHS: Compliant | 0 |
|
$3.7300 / $4.0300 | Order Now |