Part Details for 2M36ZHA0G by Taiwan Semiconductor
Results Overview of 2M36ZHA0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2M36ZHA0G Information
2M36ZHA0G by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 2M36ZHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M36ZHA0G
|
Avnet Americas | - Tape and Reel (Alt: 2M36ZHA0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1018 / $0.1039 | Buy Now |
DISTI #
821-2M36ZHA0G
|
Mouser Electronics | Zener Diodes 2000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
Order Now |
Part Details for 2M36ZHA0G
2M36ZHA0G CAD Models
2M36ZHA0G Part Data Attributes
|
2M36ZHA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2M36ZHA0G
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 27.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 13.9 mA |