Part Details for 2M200ZR0 by TSC Electronics Ltd
Results Overview of 2M200ZR0 by TSC Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2M200ZR0 Information
2M200ZR0 by TSC Electronics Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 2M200ZR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 2.0 WATTS GLASS PASSIVATED JUNCTION SILICON ZENER DIODE Zener Diode, 200V V(Z), 5%, 2W, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |