Part Details for 2M1-SP1-T7-B0-M2RE by Carling Technologies
Results Overview of 2M1-SP1-T7-B0-M2RE by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2M1-SP1-T7-B0-M2RE Information
2M1-SP1-T7-B0-M2RE by Carling Technologies is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2M1-SP1-T7-B0-M2RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2M1-SP1-T7-B0-M2RE-ND
|
DigiKey | SWITCH TOGGLE SPST 0.4VA 20V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9875 | Buy Now |
DISTI #
691-2M1SP1T7BM2RE
|
Mouser Electronics | Toggle Switches 2M1SP1T7B0M2RE RoHS: Compliant | 0 |
|
$5.4500 / $7.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $6.6700 | Buy Now |
DISTI #
000000000003550012
|
Sager | Toggle Switches 2M1SP1T7B0M2RE Min Qty: 1 | 0 |
|
$4.3400 / $6.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9600 / $6.6700 | Buy Now |
Part Details for 2M1-SP1-T7-B0-M2RE
2M1-SP1-T7-B0-M2RE CAD Models
2M1-SP1-T7-B0-M2RE Part Data Attributes
|
2M1-SP1-T7-B0-M2RE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2M1-SP1-T7-B0-M2RE
Carling Technologies
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Bat Type Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Length | 0.461 inch | |
Actuator Type | LARGE BAT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 6.6 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLY PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |