Part Details for 2M-ACBC-030-3625-012.0-00-AB-00-0 by 3M Interconnect
Results Overview of 2M-ACBC-030-3625-012.0-00-AB-00-0 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2M-ACBC-030-3625-012.0-00-AB-00-0 Information
2M-ACBC-030-3625-012.0-00-AB-00-0 by 3M Interconnect is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS73625DCQ | Texas Instruments | Single Output LDO, 400mA, Adj.(1.2 to 5.5V), Cap free, Low Noise, Reverse Current Protection 6-SOT-223 -40 to 125 | |
UC3625DW | Texas Instruments | Brushless DC Motor Controller 28-SOIC 0 to 70 | |
LM53625NQRNLRQ1 | Texas Instruments | 2.5/3.5A, 36 V Synchronous, 2.1MHz, Automotive Step Down DC-DC Converter 22-VQFN-HR -40 to 150 |
Price & Stock for 2M-ACBC-030-3625-012.0-00-AB-00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-2M-ACBC-030-12
|
Mouser Electronics | Ribbon Cables / IDC Cables 30P 12" SKT - PCB 28AWG STRANDED PVC RoHS: Not Compliant | 0 |
|
$4.6900 / $5.3600 | Order Now |
Part Details for 2M-ACBC-030-3625-012.0-00-AB-00-0
2M-ACBC-030-3625-012.0-00-AB-00-0 CAD Models
2M-ACBC-030-3625-012.0-00-AB-00-0 Part Data Attributes
|
2M-ACBC-030-3625-012.0-00-AB-00-0
3M Interconnect
Buy Now
|
Compare Parts:
2M-ACBC-030-3625-012.0-00-AB-00-0
3M Interconnect
|
Samacsys Manufacturer | 3M |