Part Details for 2LSZH-187-2-WT-M-2 by Brady Worldwide Inc
Results Overview of 2LSZH-187-2-WT-M-2 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2LSZH-187-2-WT-M-2 Information
2LSZH-187-2-WT-M-2 by Brady Worldwide Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
SN65LV1023ARHBT | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Price & Stock for 2LSZH-187-2-WT-M-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM0313
|
Newark | Wire Marker, Heat Shrink, Po, 1", White, Marker Type:Heat Shrinkable Sleeve, Legend:Blank (No Legend), Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:8.5Mm X 25.4Mm, I.d. Max:3.83Mm, I.d. Min:2.39Mm |Brady 2LSZH-187-2-WT-M-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
75594006
|
RS | Sleeve 0.335 in H x 1 in W 2 Sided 2000/RL Rows 2 WT Min Qty: 1 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$879.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$862.3900 / $897.9500 | Buy Now |
DISTI #
10290404
|
TestEquity LLC | Brady 2LSZH-187-2-WT-M-2 Heat Shrink Labels, PermaSleeve, Double-Sided, 0.187" Dia x 2" W, White, Rows 2, 2000/Roll | 0 |
|
$879.9900 | Buy Now |