Part Details for 2LP310 by Altech Corporation
Results Overview of 2LP310 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2LP310 Information
2LP310 by Altech Corporation is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 2LP310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4829
|
Newark | Legend Plate, 22 Mm, |Altech 2LP310 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
1920-2LP310-ND
|
DigiKey | LEGEND PLATE, 22 MM, Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9700 | Buy Now |
DISTI #
845-2LP310
|
Mouser Electronics | Switch Hardware | 0 |
|
$1.4300 / $1.9900 | Order Now |
DISTI #
75665063
|
RS | Legend Plate, 22 mm, RESERVE SYSTEM Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.9600 | Buy Now |