Part Details for 2KBP02M by Promax-Johnton Electronic Corporation
Results Overview of 2KBP02M by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2KBP02M Information
2KBP02M by Promax-Johnton Electronic Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 2KBP02M
2KBP02M CAD Models
2KBP02M Part Data Attributes
|
2KBP02M
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
2KBP02M
Promax-Johnton Electronic Corporation
Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | PLASTIC, KBPM, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 2KBP02M
This table gives cross-reference parts and alternative options found for 2KBP02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBP02M-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | 2KBP02M vs KBP02M-BP |
PBP153 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | 2KBP02M vs PBP153 |
3N255-E4/72 | Vishay Semiconductors | Check for Price | RECTFR BRIDGE SGL 200V 2A 4PIN CASE KBPM - Bulk | 2KBP02M vs 3N255-E4/72 |
2KBP04 | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon | 2KBP02M vs 2KBP04 |
3N256-E4/72 | Vishay Semiconductors | Check for Price | RECTFR BRIDGE SGL 400V 2A 4PIN CASE KBPM - Bulk | 2KBP02M vs 3N256-E4/72 |
KBP204G | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, | 2KBP02M vs KBP204G |
2KBP02 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | 2KBP02M vs 2KBP02 |
CBR2-L020M | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | 2KBP02M vs CBR2-L020M |
2KBP02M-E4/45 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 200V 2A 4-Pin Case KBPM Tube | 2KBP02M vs 2KBP02M-E4/45 |
KBP204G | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | 2KBP02M vs KBP204G |