Part Details for 2HVA24-BP1-206 by Advanced Energy Industries Inc
Results Overview of 2HVA24-BP1-206 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2HVA24-BP1-206 Information
2HVA24-BP1-206 by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 2HVA24-BP1-206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2309-2HVA24-BP1-206-ND
|
DigiKey | DC/DC CONVERTER 2000V 500MW Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$2,135.9200 | Buy Now |