Part Details for 2GP50-78 by Carling Technologies
Results Overview of 2GP50-78 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2GP50-78 Information
2GP50-78 by Carling Technologies is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2GP50-78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1500 / $13.6200 | Buy Now |
DISTI #
000000000000309696
|
Sager | Toggle Switches 2GP5078 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1500 / $13.6200 | Buy Now |
Part Details for 2GP50-78
2GP50-78 CAD Models
2GP50-78 Part Data Attributes
|
2GP50-78
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2GP50-78
Carling Technologies
Toggle Switch, On-on-off, Maintained, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | NICKEL | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 19.7612 mm | |
Body Length or Diameter | 33.2232 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.33 inch | |
Termination Type | SOLDER |
Alternate Parts for 2GP50-78
This table gives cross-reference parts and alternative options found for 2GP50-78. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2GP50-78, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2GG50-73-XRK1 | Carling Technologies | Check for Price | Toggle Switch, On-on-off, Maintained, Solder Lug Terminal, Toggle Actuator, Panel Mount | 2GP50-78 vs 2GG50-73-XRK1 |
2GG50-NBL3 | Carling Technologies | Check for Price | Toggle Switch, On-on-off, Maintained, Solder Lug Terminal, Toggle Actuator, Panel Mount | 2GP50-78 vs 2GG50-NBL3 |
2GP50-78 Frequently Asked Questions (FAQ)
-
The operating temperature range for the 2GP50-78 is -40°C to 85°C (-40°F to 185°F), as per Carling Technologies' specifications.
-
Yes, the 2GP50-78 is designed to withstand high-vibration environments and meets the requirements of MIL-STD-202, Method 204, Condition D.
-
Yes, the 2GP50-78 is designed to handle high inrush currents and has a high peak current capability, making it suitable for applications such as motor control and power supply circuits.
-
The recommended torque specification for the 2GP50-78's terminals is 0.5-1.5 N·m (4-12 in·lb) for the screw terminals and 1.5-3.5 N·m (12-28 in·lb) for the stud terminals.
-
Yes, the 2GP50-78 meets the requirements of UL 489 and IEC 60947-2 standards for circuit breakers, ensuring compliance with industry safety standards.