Part Details for 2GM60-D-2B-B by Carling Technologies
Results Overview of 2GM60-D-2B-B by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2GM60-D-2B-B Information
2GM60-D-2B-B by Carling Technologies is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2GM60-D-2B-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2GM60-D-2B-B-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2080 | Buy Now |
DISTI #
691-2GM60-D-2B-B
|
Mouser Electronics | Toggle Switches 2GM60D2BB RoHS: Compliant | 0 |
|
$10.5800 / $13.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9800 / $10.4300 | Buy Now |
DISTI #
000000000000309602
|
Sager | Toggle Switches 2GM60D2BB Min Qty: 10 | 0 |
|
$4.7700 / $12.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9800 / $10.4300 | Buy Now |
Part Details for 2GM60-D-2B-B
2GM60-D-2B-B CAD Models
2GM60-D-2B-B Part Data Attributes
|
2GM60-D-2B-B
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2GM60-D-2B-B
Carling Technologies
Toggle Switch, DPDT, On-off-on, Maintained, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 21.971 mm | |
Body Length or Diameter | 34.925 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.379 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.25HP@125VAC | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.33 inch | |
Termination Type | SOLDER |
Alternate Parts for 2GM60-D-2B-B
This table gives cross-reference parts and alternative options found for 2GM60-D-2B-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2GM60-D-2B-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2GM60-63 | Carling Technologies | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, Solder Lug Terminal, Toggle Actuator, Panel Mount | 2GM60-D-2B-B vs 2GM60-63 |
2GM66-NBL3-XLT1 | Carling Technologies | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, Solder Terminal, Toggle Actuator, Through Hole-straight | 2GM60-D-2B-B vs 2GM66-NBL3-XLT1 |
2GM61-D-4B-B-XGA1 | Carling Technologies | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | 2GM60-D-2B-B vs 2GM61-D-4B-B-XGA1 |
2GM63-73 | Carling Technologies | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | 2GM60-D-2B-B vs 2GM63-73 |
2GM61-B8-XAG2 | Carling Technologies | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | 2GM60-D-2B-B vs 2GM61-B8-XAG2 |
2GM63-52 | Carling Technologies | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | 2GM60-D-2B-B vs 2GM63-52 |
2GM61-B8 | Carling Technologies | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | 2GM60-D-2B-B vs 2GM61-B8 |
2GM61-73XOR2 | Carling Technologies | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | 2GM60-D-2B-B vs 2GM61-73XOR2 |
2GM61-D-2B-B | Carling Technologies | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | 2GM60-D-2B-B vs 2GM61-D-2B-B |
2GM60-73-XFL1 | Carling Technologies | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, Solder Lug Terminal, Toggle Actuator, Panel Mount | 2GM60-D-2B-B vs 2GM60-73-XFL1 |