Part Details for 2GE51-73-XWW1 by Carling Technologies
Results Overview of 2GE51-73-XWW1 by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2GE51-73-XWW1 Information
2GE51-73-XWW1 by Carling Technologies is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2GE51-73-XWW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001378391
|
Sager | Toggle Switches G-Series Toggle Switch | 0 |
|
Buy Now |
Part Details for 2GE51-73-XWW1
2GE51-73-XWW1 CAD Models
2GE51-73-XWW1 Part Data Attributes
|
2GE51-73-XWW1
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2GE51-73-XWW1
Carling Technologies
Toggle Switch, SP3T, On-on-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Schedule B Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Samacsys Modified On | 2018-10-22 23:43:06 | |
Category CO2 Kg | 5.5 | |
Compliance Temperature Grade | Commercial Extended: +0C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 19.7612 mm | |
Body Length or Diameter | 33.2232 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for 2GE51-73-XWW1
This table gives cross-reference parts and alternative options found for 2GE51-73-XWW1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2GE51-73-XWW1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2GE50-D-2B-B | Carling Technologies | Check for Price | Toggle Switch, SP3T, On-on-on, Maintained, Solder Lug Terminal, Toggle Actuator, Panel Mount | 2GE51-73-XWW1 vs 2GE50-D-2B-B |
2GE51-NBL8 | Carling Technologies | Check for Price | Toggle Switch, SP3T, On-on-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | 2GE51-73-XWW1 vs 2GE51-NBL8 |
2GE51-63 | Carling Technologies | Check for Price | Toggle Switch, SP3T, On-on-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | 2GE51-73-XWW1 vs 2GE51-63 |
2GE50-73 | Carling Technologies | Check for Price | Toggle Switch, SP3T, On-on-on, Maintained, Solder Lug Terminal, Toggle Actuator, Panel Mount | 2GE51-73-XWW1 vs 2GE50-73 |
2GE51-73-XWC1 | Carling Technologies | Check for Price | Toggle Switch, SP3T, On-on-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | 2GE51-73-XWW1 vs 2GE51-73-XWC1 |
2GE51-NBL8XMA1 | Carling Technologies | Check for Price | Toggle Switch, SP3T, On-on-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | 2GE51-73-XWW1 vs 2GE51-NBL8XMA1 |
2GE51-78-XAU1 | Carling Technologies | Check for Price | Toggle Switch, SP3T, On-on-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | 2GE51-73-XWW1 vs 2GE51-78-XAU1 |
2GE50-D-3B-B/2HEX | Carling Technologies | Check for Price | Toggle Switch, SP3T, On-on-on, Maintained, Solder Lug Terminal, Toggle Actuator, Panel Mount | 2GE51-73-XWW1 vs 2GE50-D-3B-B/2HEX |
2GE51-73-XOD1 | Carling Technologies | Check for Price | Toggle Switch, SP3T, On-on-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | 2GE51-73-XWW1 vs 2GE51-73-XOD1 |
2GE51-C8 | Carling Technologies | Check for Price | Toggle Switch, SP3T, On-on-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | 2GE51-73-XWW1 vs 2GE51-C8 |