Part Details for 2GE51-73-XHS2 by Carling Technologies
Results Overview of 2GE51-73-XHS2 by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2GE51-73-XHS2 Information
2GE51-73-XHS2 by Carling Technologies is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMUXHS221NKGR | Texas Instruments | USB 2.0 480-Mbps 2:1 multiplexer and 1:2 demultiplexer 10-UQFN -40 to 125 | |
TMUXHS221NKGT | Texas Instruments | USB 2.0 480-Mbps 2:1 multiplexer and 1:2 demultiplexer 10-UQFN -40 to 125 | |
TMUXHS221LVNKGR | Texas Instruments | USB 2.0 480 Mbps 2:1/1:2 multiplexer/demultiplexer switch with 1.2V control IO 10-UQFN -40 to 125 |
Price & Stock for 2GE51-73-XHS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000308942
|
Sager | Toggle Switches | 0 |
|
Buy Now |