Part Details for 2FA53-73/TABS/HDW BULK (FFF-28910006||) by Carling Technologies
Results Overview of 2FA53-73/TABS/HDW BULK (FFF-28910006||) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2FA53-73/TABS/HDW BULK (FFF-28910006||) Information
2FA53-73/TABS/HDW BULK (FFF-28910006||) by Carling Technologies is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2652RB1FRGZR | Texas Instruments | SimpleLink™ crystal-less BAW wireless MCU 48-VQFN -40 to 85 | |
LMK5B12204RGZT | Texas Instruments | Ultra-low jitter clock generator with network synchronization and BAW technology 48-VQFN -40 to 85 | |
LMK6CE15625DDLFR | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON -40 to 105 |
Price & Stock for 2FA53-73/TABS/HDW BULK (FFF-28910006||)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71119028
|
RS | Toggle Switch, SPST, Non-Illum, 15A, 125VAC, QC, HDWR Bulk, F Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 471 |
|
$5.9900 / $8.4300 | Buy Now |