Part Details for 2EZ82D5/TR8 by Microsemi Corporation
Results Overview of 2EZ82D5/TR8 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2EZ82D5/TR8 Information
2EZ82D5/TR8 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 2EZ82D5/TR8
2EZ82D5/TR8 CAD Models
2EZ82D5/TR8 Part Data Attributes
|
2EZ82D5/TR8
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2EZ82D5/TR8
Microsemi Corporation
Zener Diode, 82V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.1 mA |
Alternate Parts for 2EZ82D5/TR8
This table gives cross-reference parts and alternative options found for 2EZ82D5/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ82D5/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV2EZ82D5 | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 2EZ82D5/TR8 vs MV2EZ82D5 |
MX2EZ82D5E3TR | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 2EZ82D5/TR8 vs MX2EZ82D5E3TR |
MX2EZ82D5E3 | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 2EZ82D5/TR8 vs MX2EZ82D5E3 |
2EZ82D5E3/TR | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 2EZ82D5/TR8 vs 2EZ82D5E3/TR |
2EZ82D5-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 82V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | 2EZ82D5/TR8 vs 2EZ82D5-LF |
2EZ82D5 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 82V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | 2EZ82D5/TR8 vs 2EZ82D5 |