-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 8.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2EZ8.2D5-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-2EZ8.2D5-TP-ND
|
DigiKey | DIODE ZENER 8.2V 2W DO41 Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1144 | Buy Now |
DISTI #
833-2EZ8.2D5-TP
|
Mouser Electronics | Zener Diodes 2Watt ZENER RoHS: Compliant | 0 |
|
$0.1100 / $0.4100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EZ8.2D5-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2EZ8.2D5-TP
Micro Commercial Components
Zener Diode, 8.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.3 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 0.005 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 61 mA |
This table gives cross-reference parts and alternative options found for 2EZ8.2D5-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ8.2D5-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2EZ8.2D5/TR | Microsemi Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 2EZ8.2D5-TP vs 2EZ8.2D5/TR |
2EZ8.2D5/TR8 | Microchip Technology Inc | Check for Price | Zener Diode, 9.1V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL | 2EZ8.2D5-TP vs 2EZ8.2D5/TR8 |
2EZ8.2D5 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, | 2EZ8.2D5-TP vs 2EZ8.2D5 |
2EZ8.2D5-AP | Micro Commercial Components | Check for Price | Zener Diode, 8.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2EZ8.2D5-TP vs 2EZ8.2D5-AP |
2EZ8.2D5E3/TR8 | Microchip Technology Inc | Check for Price | Zener Diode, 9.1V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL | 2EZ8.2D5-TP vs 2EZ8.2D5E3/TR8 |
2EZ8.2D5-T | Micro Commercial Components | Check for Price | Zener Diode, | 2EZ8.2D5-TP vs 2EZ8.2D5-T |
2EZ8.2D5-BP-HF | Micro Commercial Components | Check for Price | Zener Diode, | 2EZ8.2D5-TP vs 2EZ8.2D5-BP-HF |