Part Details for 2EZ8.2D5-TP-HF by Micro Commercial Components
Results Overview of 2EZ8.2D5-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2EZ8.2D5-TP-HF Information
2EZ8.2D5-TP-HF by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 2EZ8.2D5-TP-HF
2EZ8.2D5-TP-HF CAD Models
2EZ8.2D5-TP-HF Part Data Attributes
|
2EZ8.2D5-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2EZ8.2D5-TP-HF
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |
Alternate Parts for 2EZ8.2D5-TP-HF
This table gives cross-reference parts and alternative options found for 2EZ8.2D5-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ8.2D5-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2EZ8.2D5TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 2W, | 2EZ8.2D5-TP-HF vs 2EZ8.2D5TRE3 |
2EZ8.2D5-T | Micro Commercial Components | Check for Price | Zener Diode, | 2EZ8.2D5-TP-HF vs 2EZ8.2D5-T |
2EZ8.2D5-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | 2EZ8.2D5-TP-HF vs 2EZ8.2D5-T3-LF |
MV2EZ8.2D5E3 | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 2EZ8.2D5-TP-HF vs MV2EZ8.2D5E3 |
2EZ8.2D5-AP | Micro Commercial Components | Check for Price | Zener Diode, 8.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2EZ8.2D5-TP-HF vs 2EZ8.2D5-AP |
2EZ8.2D5-BP | Micro Commercial Components | Check for Price | Zener Diode, 8.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2EZ8.2D5-TP-HF vs 2EZ8.2D5-BP |
MX2EZ8.2D5E3TR | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 2EZ8.2D5-TP-HF vs MX2EZ8.2D5E3TR |
2EZ8.2D5-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | 2EZ8.2D5-TP-HF vs 2EZ8.2D5-LF |