Part Details for 2EZ6.2D5 by Won-Top Electronics Co Ltd
Results Overview of 2EZ6.2D5 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2EZ6.2D5 Information
2EZ6.2D5 by Won-Top Electronics Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 2EZ6.2D5
2EZ6.2D5 CAD Models
2EZ6.2D5 Part Data Attributes
|
2EZ6.2D5
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2EZ6.2D5
Won-Top Electronics Co Ltd
Zener Diode, 6.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 80.5 mA |
Alternate Parts for 2EZ6.2D5
This table gives cross-reference parts and alternative options found for 2EZ6.2D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ6.2D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2EZ6.2D5TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 2W, | 2EZ6.2D5 vs 2EZ6.2D5TRE3 |
2EZ6.2D5E3/TR8 | Microchip Technology Inc | Check for Price | Zener Diode, 6.8V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL | 2EZ6.2D5 vs 2EZ6.2D5E3/TR8 |
2EZ6.2D5 | Micro Commercial Components | Check for Price | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | 2EZ6.2D5 vs 2EZ6.2D5 |
2EZ6.2D5-TB | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | 2EZ6.2D5 vs 2EZ6.2D5-TB |
2EZ6.2D5/TR8 | Microchip Technology Inc | Check for Price | Zener Diode, 6.8V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL | 2EZ6.2D5 vs 2EZ6.2D5/TR8 |
2EZ6.2D5-T | Micro Commercial Components | Check for Price | Zener Diode, | 2EZ6.2D5 vs 2EZ6.2D5-T |