Part Details for 2EZ51_R2_00001 by PanJit Semiconductor
Results Overview of 2EZ51_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2EZ51_R2_00001 Information
2EZ51_R2_00001 by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 2EZ51_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-2EZ51_R2_00001
|
Mouser Electronics | Zener Diodes 2000mW,ZENER,DO-15,51V RoHS: Compliant | 0 |
|
$0.0550 | Order Now |
|
NAC | 2000mW,ZENER,DO-15,51V RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for 2EZ51_R2_00001
2EZ51_R2_00001 CAD Models
2EZ51_R2_00001 Part Data Attributes
|
2EZ51_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2EZ51_R2_00001
PanJit Semiconductor
Zener Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.8 mA |