Part Details for 2EZ24D5 by Excel (Suzhou) Semiconductor Co Ltd
Results Overview of 2EZ24D5 by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2EZ24D5 Information
2EZ24D5 by Excel (Suzhou) Semiconductor Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 2EZ24D5
2EZ24D5 CAD Models
2EZ24D5 Part Data Attributes
Alternate Parts for 2EZ24D5
This table gives cross-reference parts and alternative options found for 2EZ24D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ24D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2EZ24D5-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 24V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | 2EZ24D5 vs 2EZ24D5-LF |