Part Details for 2EZ130D5 by Micro Commercial Components
Results Overview of 2EZ130D5 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2EZ130D5 Information
2EZ130D5 by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 2EZ130D5
2EZ130D5 CAD Models
2EZ130D5 Part Data Attributes
|
2EZ130D5
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2EZ130D5
Micro Commercial Components
Zener Diode, 130V V(Z), 5%, 2W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.8 mA |
Alternate Parts for 2EZ130D5
This table gives cross-reference parts and alternative options found for 2EZ130D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ130D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2EZ130D5-TP | Micro Commercial Components | Check for Price | Zener Diode, 130V V(Z), 5%, 2W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | 2EZ130D5 vs 2EZ130D5-TP |
ZY130P | Micro Commercial Components | Check for Price | Zener Diode, 132.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | 2EZ130D5 vs ZY130P |
ZY130 | Micro Commercial Components | Check for Price | Zener Diode, 132.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | 2EZ130D5 vs ZY130 |
ZY130 | TDK Micronas GmbH | Check for Price | Zener Diode, 130V V(Z), 5%, 2W, Silicon, Unidirectional | 2EZ130D5 vs ZY130 |
ZY130 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 130V V(Z), 6.42%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | 2EZ130D5 vs ZY130 |
ZY130 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 130V V(Z), 5%, 2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | 2EZ130D5 vs ZY130 |
ZY130 | Microsemi Corporation | Check for Price | Zener Diode, 130V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41, | 2EZ130D5 vs ZY130 |
ZY130-TP | Micro Commercial Components | Check for Price | Zener Diode, 132.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | 2EZ130D5 vs ZY130-TP |
ZY130-BP | Micro Commercial Components | Check for Price | Zener Diode, 132.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | 2EZ130D5 vs ZY130-BP |