Part Details for 2EDN7524G by Infineon Technologies AG
Results Overview of 2EDN7524G by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2EDN7524G Information
2EDN7524G by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 2EDN7524G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79005751
|
Verical | Driver 5A 2-OUT Low Side Non-Inv 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2401 | Americas - 4000 |
|
$1.2411 / $1.4957 | Buy Now |
|
Quest Components | 3200 |
|
$1.2420 / $3.3120 | Buy Now | |
DISTI #
SMC-2EDN7524G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4494 |
|
RFQ | |
|
LCSC | MOSFET 5A 4.5ns 4.5V20V 5A WSON-8-EP(3x3) Gate Drivers ROHS | 190 |
|
$0.3834 / $0.7335 | Buy Now |
Part Details for 2EDN7524G
2EDN7524G CAD Models
2EDN7524G Part Data Attributes
|
2EDN7524G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDN7524G
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Moisture Sensitivity Level | 1 | |
Output Current Flow Direction | SOURCE AND SINK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
2EDN7524G Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout and thermal management guide in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, thermal dissipation, and to prevent overheating.
-
When selecting a gate driver, consider factors such as the type of power device, switching frequency, voltage, and current requirements. Infineon's gate driver selection guide and application notes can help engineers choose the most suitable gate driver for their specific application.
-
Infineon provides EMI and EMC guidelines in their application notes and design guides. Engineers should follow these guidelines to ensure that their design meets the required EMI and EMC standards, and to prevent electromagnetic interference and radiation.
-
Infineon provides troubleshooting guides and application notes that can help engineers identify and resolve common issues with the 2EDN7524G. Additionally, engineers can consult with Infineon's technical support team for further assistance.
-
Infineon provides reliability and durability data for the 2EDN7524G in their datasheet and application notes. Engineers can expect the device to meet the specified reliability and durability standards, but it's essential to follow proper design, manufacturing, and testing procedures to ensure the device's longevity.