-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2EDF7275KXUMA2 by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4472
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Infineon 2EDF7275KXUMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 362 |
|
$1.3900 / $2.5800 | Buy Now |
DISTI #
448-2EDF7275KXUMA2CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 13TFLGA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1865 In Stock |
|
$1.3273 / $2.5800 | Buy Now |
DISTI #
2EDF7275KXUMA2
|
Avnet Americas | MOSFET Driver, 2 Channel, Half Bridge, High Side and Low Side, 8A, 3 V to 3.5 V, 37 ns, 13 Pins, LGA - Tape and Reel (Alt: 2EDF7275KXUMA2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 32000 |
|
$1.2030 | Buy Now |
DISTI #
726-2EDF7275KXUMA2
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 2135 |
|
$1.2700 / $3.8500 | Buy Now |
|
Future Electronics | Half-Bridge Gate Driver IC Non-Inverting PG-TFLGA-13-1 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 4000Reel |
|
$1.3200 | Buy Now |
DISTI #
87044704
|
Verical | Driver 5A 2-OUT Low Side Half Brdg Non-Inv 13-Pin TFLGA T/R RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 2101 | Americas - 2660 |
|
$1.7625 / $1.9750 | Buy Now |
|
Rochester Electronics | EiceDRIVER 2EDi Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 2660 |
|
$1.3300 / $1.6600 | Buy Now |
|
Future Electronics | Half-Bridge Gate Driver IC Non-Inverting PG-TFLGA-13-1 Min Qty: 4000 Package Multiple: 4000 |
4000 null |
|
$1.2600 | Buy Now |
DISTI #
SP005416297
|
EBV Elektronik | MOSFET Driver 2 Channel Half Bridge High Side and Low Side 8A 3 V to 35 V 37 ns 13 Pins LGA (Alt: SP005416297) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | DRIVER IC / Half-Bridge Gate Driver IC Non-Inverting PG-TFLGA-13-1 | 38240 |
|
$0.7701 / $0.9946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EDF7275KXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDF7275KXUMA2
Infineon Technologies AG
MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2020-04-22 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N13 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TSSOP | |
Package Equivalence Code | SOLCC13/14,.2,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.06 mm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.044 µs | |
Turn-on Time | 0.044 µs | |
Width | 5 mm |
The maximum operating temperature range for the 2EDF7275KXUMA2 is -40°C to 150°C.
The recommended PCB footprint for the 2EDF7275KXUMA2 is a 7x7mm QFN package with a 0.5mm pitch.
To ensure proper soldering, use a reflow soldering process with a peak temperature of 260°C for 20-30 seconds. Also, make sure to follow the recommended soldering profile and use a solder paste with a melting point of 217°C.
The maximum current rating for the 2EDF7275KXUMA2 is 75A.
Store the 2EDF7275KXUMA2 in its original packaging, away from direct sunlight and moisture. Avoid bending or flexing the leads, and handle the device by the body, not the leads.