Part Details for 2ED4820EB22HSV48TOBO1 by Infineon Technologies AG
Results Overview of 2ED4820EB22HSV48TOBO1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2ED4820EB22HSV48TOBO1 Information
2ED4820EB22HSV48TOBO1 by Infineon Technologies AG is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 2ED4820EB22HSV48TOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9578
|
Newark | Evaluation Board, High Side Switch Rohs Compliant: Yes |Infineon 2ED4820EB22HSV48TOBO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$353.2400 | Buy Now |
DISTI #
448-2ED4820EB22HSV48TOBO1-ND
|
DigiKey | EVAL BOARD FOR 2ED4820-EM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$353.6130 / $354.4300 | Buy Now |
DISTI #
726-24820EB22HSV48TO
|
Mouser Electronics | Power Management IC Development Tools 2ED4820 EB2 2HSV48 RoHS: Compliant | 2 |
|
$353.2400 | Buy Now |
DISTI #
85949701
|
Verical | 2ED4820EB22HSV48TOBO1 Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 2 |
|
$393.7856 | Buy Now |
DISTI #
2ED4820EB22HSV48TOBO1
|
Chip One Stop | Semiconductors Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2 |
|
$350.0000 | Buy Now |
DISTI #
SP005353778
|
EBV Elektronik | 2ED4820 48V HighSide MOSFET Gate Driver Evaluation Board Container (Alt: SP005353778) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 1 |
|
Buy Now |
Part Details for 2ED4820EB22HSV48TOBO1
2ED4820EB22HSV48TOBO1 CAD Models
2ED4820EB22HSV48TOBO1 Part Data Attributes
|
2ED4820EB22HSV48TOBO1
Infineon Technologies AG
Buy Now
|
Compare Parts:
2ED4820EB22HSV48TOBO1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |