-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2ED2101S06FXUMA1 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0618
|
Newark | Gate Driver, Igbt, Mosfet, 2Ch, Soic-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Igbt, Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon 2ED2101S06FXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.3480 | Buy Now |
DISTI #
448-2ED2101S06FXUMA1CT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 97 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
674 In Stock |
|
$0.5428 / $1.1900 | Buy Now |
DISTI #
2ED2101S06FXUMA1
|
Avnet Americas | MOSFET and Power Driver 700mA 2-OUT Hi/Lo Side Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 2ED2101S06FXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4910 / $0.5237 | Buy Now |
DISTI #
726-2ED2101S06FXUMA1
|
Mouser Electronics | Gate Drivers LEVEL SHIFT SOI RoHS: Compliant | 9797 |
|
$0.5440 / $1.1900 | Buy Now |
DISTI #
87901045
|
Verical | 650 V High-Side and Low-Side Gate Driver with Integrated Boot Strap Diode RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2401 | Americas - 20000 |
|
$0.6577 | Buy Now |
DISTI #
75723413
|
Verical | 650 V High-Side and Low-Side Gate Driver with Integrated Boot Strap Diode RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2307 | Americas - 2470 |
|
$0.4730 / $0.7290 | Buy Now |
DISTI #
2ED2101S06FXUMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2470 |
|
$0.4260 / $1.1100 | Buy Now |
DISTI #
SP001896440
|
EBV Elektronik | MOSFET and Power Driver 700mA 2OUT HiLo Side NonInv 8Pin DSO TR (Alt: SP001896440) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 2 290mA 70ns 35ns 10V20V 700mA DSO-8 Gate Drivers ROHS | 41 |
|
$0.9339 / $1.6189 | Buy Now |
|
Vyrian | Interface ICs | 3450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2ED2101S06FXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2ED2101S06FXUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Tin (Sn) |
Infineon recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's current rating at high temperatures.
The maximum allowed voltage on the gate driver output is 15V, as specified in the datasheet. Exceeding this voltage may damage the device.
Yes, the 2ED2101S06FXUMA1 can be used in a half-bridge configuration. However, ensure proper dead-time management and synchronization between the high-side and low-side switches.
Check the input voltage, decoupling capacitors, and PCB layout. Ensure the device is properly powered and the voltage regulator is not overloaded. Consult the datasheet and application notes for more information.