-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Magnetic Circuit Breaker,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2DU3L by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4433
|
Newark | 2Du3L,3.0A Mcb, dchar,2Pole |Altech 2DU3L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4100 / $61.5300 | Buy Now |
DISTI #
845-2DU3L
|
Mouser Electronics | Circuit Breakers 3DU05L,0.5A,MCB,DCHAR,3POLE RoHS: Compliant | 0 |
|
$45.4900 / $75.8100 | Order Now |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2D3UL as an alternate RoHS: Compliant | 0 |
|
$42.2500 / $55.4700 | Buy Now |
|
Powell Electronics | 2DU3L,3.0A MCB,DCHAR,2POLE Min Qty: 1 | 16 |
|
$104.1000 | Buy Now |
|
Vyrian | Circuit Protection | 16 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2DU3L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2DU3L
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 109 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |
Altech recommends a PCB layout with a solid ground plane, minimal track lengths, and a decoupling capacitor (e.g., 100nF) between the input and output pins to minimize noise and ensure stable operation.
The 2DU3L has built-in overvoltage protection (OVP) and undervoltage protection (UVP) circuits. OVP triggers at 30V, and UVP triggers at 10V. When an overvoltage or undervoltage condition is detected, the device will shut down to prevent damage.
The 2DU3L can operate safely within a temperature range of -40°C to 85°C. However, the device's performance and reliability may degrade if operated outside this range for extended periods.
Yes, the 2DU3L is designed to meet the requirements of high-reliability applications. It is manufactured using a robust process, and Altech provides a range of reliability data, including MTBF and FIT rates, to support its use in critical systems.
Yes, to minimize EMI/EMC issues, Altech recommends using a shielded enclosure, keeping the device away from high-frequency sources, and using a common-mode choke or ferrite bead on the input lines. Additionally, the 2DU3L's output should be decoupled from the input using a suitable filter or choke.