Part Details for 2DM438 by Honeywell Sensing and Control
Results Overview of 2DM438 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2DM438 Information
2DM438 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2DM438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51674049
|
Verical | Switch Safety Interlock N.O./N.C. DPDT Finger Grip Plunger 10A 277VAC 372.85VA 6.67N Panel Mount Quick Connect Min Qty: 5 Package Multiple: 5 Date Code: 1244 | Americas - 95 |
|
$14.8980 / $19.6300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Double Pole Double Throw (DPDT), 10 A 125/250/277 Vac, Momentary Action with Pull-to-Cheat, White Spherical Tip Finger Grip Plunger, White Faceplate, 680 g [24 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA RoHS: Compliant |
99 In Stock |
|
$7.6210 / $15.1020 | Buy Now |
Part Details for 2DM438
2DM438 CAD Models
2DM438 Part Data Attributes
|
2DM438
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2DM438
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 14.99mm, Quick Connect Terminal, Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 14.99 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 17.27 mm | |
Body Height | 26.16 mm | |
Body Length or Diameter | 39.88 mm | |
Contact (AC) Max Rating R Load | 8A@277VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.67 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |