Part Details for 2CU30M by Altech Corporation
Results Overview of 2CU30M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2CU30M Information
2CU30M by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 2CU30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4269
|
Newark | 2Cu30M, 30A Mcb, C Char |Altech 2CU30M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9700 / $46.4900 | Buy Now |
DISTI #
1920-2CU30M-ND
|
DigiKey | 2CU30M, 30A MCB, C CHAR Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8300 | Buy Now |
DISTI #
845-2CU30M
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
72010222
|
RS | Circuit Breaker, Miniature, M Series,2P, C Trip Curve,30A,480Y/277VAC, UL508 Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2600 / $42.8300 | RFQ |
|
Onlinecomponents.com | Circuit Breaker - Thermal Magnetic - 2 Pole - 30A - 277VAC - 10kA - Lever Actuator - C-Trip Curve - UL508 - DIN Rail Mount. RoHS: Compliant | 0 |
|
$29.3000 / $38.4000 | Buy Now |