Part Details for 2CU30L by Altech Corporation
Results Overview of 2CU30L by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2CU30L Information
2CU30L by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 2CU30L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4268
|
Newark | 2Cu30L,30A Mcb, cchar,2Pole |Altech 2CU30L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4100 / $61.5300 | Buy Now |
DISTI #
1920-1594-ND
|
DigiKey | CIR BRKR THRM-MAG 30A LEVER Lead time: 42 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
845-2CU30L
|
Mouser Electronics | Circuit Breakers 1DU8L, 8.0A MCB, D CHAR RoHS: Compliant | 0 |
|
$45.4900 / $75.8100 | Order Now |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2C30UL as an alternate RoHS: Compliant | 0 |
|
$42.2500 / $55.4700 | Buy Now |
Part Details for 2CU30L
2CU30L CAD Models
2CU30L Part Data Attributes
|
2CU30L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2CU30L
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 109 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |