Part Details for 2CU25L by Altech Corporation
Results Overview of 2CU25L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2CU25L Information
2CU25L by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 2CU25L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4262
|
Newark | 2Cu25L,25A Mcb, cchar,2Pole |Altech 2CU25L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4100 / $61.5300 | Buy Now |
DISTI #
845-2CU25L
|
Mouser Electronics | Circuit Breakers 1DU5L, 5A MCB, D CHAR RoHS: Compliant | 1 |
|
$46.7000 / $72.6000 | Buy Now |
DISTI #
70075814
|
RS | Mini Circuit Breaker, Handle, 25A, DIN Rail, 2 Pole, Screw, C, L Series Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 2 |
|
$53.8300 / $67.2900 | Buy Now |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2C25UL as an alternate RoHS: Compliant | 0 |
|
$42.2500 / $55.4700 | Buy Now |
|
Vyrian | Circuit Protection | 2 |
|
RFQ |
Part Details for 2CU25L
2CU25L CAD Models
2CU25L Part Data Attributes
|
2CU25L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2CU25L
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 109 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |