Part Details for 2CR5 by Panasonic Electronic Components
Results Overview of 2CR5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2CR5 Information
2CR5 by Panasonic Electronic Components is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Part Details for 2CR5
2CR5 CAD Models
2CR5 Part Data Attributes
|
2CR5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2CR5
Panasonic Electronic Components
Primary Battery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | MANGANESE DIOXIDE LITHIUM | |
Battery Type | PRIMARY | |
Capacity | 1.55 Ah | |
Height | 45 mm | |
Length | 34 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | SPECIAL | |
Voltage | 6 V | |
Weight | 38 g | |
Width | 17 mm |