Part Details for 2CL74 by Dean Technology
Results Overview of 2CL74 by Dean Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2CL74 Information
2CL74 by Dean Technology is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 2CL74
2CL74 CAD Models
2CL74 Part Data Attributes
|
2CL74
Dean Technology
Buy Now
Datasheet
|
Compare Parts:
2CL74
Dean Technology
Rectifier Diode, 1 Element, 0.005A, 14000V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEAN TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 42.5 V | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.005 A | |
Rep Pk Reverse Voltage-Max | 14000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO |