Part Details for 2CL30BB by Mersen Electrical Power
Results Overview of 2CL30BB by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2CL30BB Information
2CL30BB by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 2CL30BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-2CL30BB-ND
|
DigiKey | CABLE FUSE 250V 3/0AWG BB Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.4100 | Buy Now |
Part Details for 2CL30BB
2CL30BB CAD Models
2CL30BB Part Data Attributes
|
2CL30BB
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
2CL30BB
Mersen Electrical Power
Electric Fuse, 250VAC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
Manufacturer Series | 2CL | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |