Part Details for 2CL2FM by Dean Technology
Results Overview of 2CL2FM by Dean Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2CL2FM Information
2CL2FM by Dean Technology is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 2CL2FM
2CL2FM CAD Models
2CL2FM Part Data Attributes
|
2CL2FM
Dean Technology
Buy Now
Datasheet
|
Compare Parts:
2CL2FM
Dean Technology
Rectifier Diode, 1 Element, 0.1A, 20000V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEAN TECHNOLOGY INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 35 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20000 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Reverse Test Voltage | 20000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 2CL2FM
This table gives cross-reference parts and alternative options found for 2CL2FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2CL2FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2CL2FM | HVCA & CKE | Check for Price | Rectifier Diode, 1 Element, 0.1A, 20000V V(RRM), Silicon | 2CL2FM vs 2CL2FM |