Part Details for 2CCA703150R0001 by ABB Low Voltage Products and Systems
Results Overview of 2CCA703150R0001 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2CCA703150R0001 Information
2CCA703150R0001 by ABB Low Voltage Products and Systems is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2CCA703150R0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77363220
|
Verical | 2CCA703150R0001 Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$20.8040 / $23.7440 | Buy Now |
DISTI #
E215-16-11B
|
TME | Module: pushbutton switch, 250VAC, 16A, for DIN rail mounting Min Qty: 1 | 28 |
|
$15.0200 / $17.1400 | Buy Now |