Part Details for 2C3439 by Microchip Technology Inc
Results Overview of 2C3439 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2C3439 Information
2C3439 by Microchip Technology Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2C3439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2677
|
Newark | Power Bjt Die Rohs Compliant: Yes |Microchip 2C3439 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 / $8.8300 | Buy Now |
DISTI #
150-2C3439-ND
|
DigiKey | TRANS NPN 350V 1A DIE Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8301 | Buy Now |
DISTI #
2C3439
|
Avnet Americas | POWER BJT - Bulk (Alt: 2C3439) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9488 / $8.6534 | Buy Now |
DISTI #
579-2C3439
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Compliant | 0 |
|
$8.8300 | Order Now |
DISTI #
2C3439
|
Microchip Technology Inc | Power BJT _ Die, Projected EOL: 2049-02-05 COO: Philippines ECCN: 9E991 |
0 Alternates Available |
|
$9.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3200 / $13.5800 | Buy Now |
|
NAC | Power BJT, Die RoHS: Compliant Min Qty: 36 Package Multiple: 1 | 0 |
|
$8.2800 / $9.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.3200 / $13.5800 | Buy Now |