Part Details for 2B40UM by Altech Corporation
Results Overview of 2B40UM by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2B40UM Information
2B40UM by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 2B40UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4220
|
Newark | 2B40Um, 40A, Circuit Breaker |Altech 2B40UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6900 / $53.7900 | Buy Now |
DISTI #
2B40UM-ND
|
DigiKey | 2B40UM 40A CIRCUIT BREAKER B CHA Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0800 | Buy Now |
DISTI #
845-2B40UM
|
Mouser Electronics | Circuit Breakers 40A MCB B CHAR 1P+N 277VAC UL508 RoHS: Compliant | 0 |
|
$43.4800 / $54.0800 | Order Now |
DISTI #
70076186
|
RS | Circuit Breaker, Thermal Magnetic, 40A, 2 Pole, B Trip, Ring Tongue, V-EA Series Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5600 / $55.7000 | RFQ |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - B Curve - 2P - 40A RoHS: Compliant | 11 Factory Stock |
|
$36.9300 / $48.4800 | Buy Now |
|
Powell Electronics | 2B40UM, 40A, CIRCUIT BREAKER Min Qty: 1 | 7 |
|
$45.5000 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - B Curve - 2P - 40A RoHS: Compliant | 11 Factory Stock |
|
$36.9300 / $48.4800 | Buy Now |
Part Details for 2B40UM
2B40UM CAD Models
2B40UM Part Data Attributes
|
2B40UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2B40UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |