Part Details for 2AP6 by Altech Corporation
Results Overview of 2AP6 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2AP6 Information
2AP6 by Altech Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 2AP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3962
|
Newark | Push Button Oper., 22 Mm, |Altech 2AP6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $7.8400 | Buy Now |
DISTI #
2AP6-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9000 | Buy Now |
DISTI #
845-2AP6
|
Mouser Electronics | Switch Actuators | 0 |
|
$3.9800 / $6.5100 | Order Now |
DISTI #
70156694
|
RS | Push Button, Bracket Mount, 2500 V (1 min.), 10 A, NC, Shrouded, High/Low, Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2198 |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | Push Button Switch Operator 22mm Blue Projecting Head Non-Illuminated RoHS: Compliant | 2034 Factory Stock |
|
$3.9300 / $5.9000 | Buy Now |
|
Powell Electronics | Push Button Oper., 22 mm, Min Qty: 1 | 1342 |
|
$4.9700 | Buy Now |
|
Master Electronics | Push Button Switch Operator 22mm Blue Projecting Head Non-Illuminated RoHS: Compliant | 2034 Factory Stock |
|
$3.9300 / $5.9000 | Buy Now |