Part Details for 2WD22 by NTE Electronics Inc
Results Overview of 2WD22 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2WD22 Information
2WD22 by NTE Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 2WD22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C8345
|
Newark | Resistor, Metal Film, 0.22Ohm, 5%, Axial, Resistance:0.22Ohm, Product Range:2W Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film Rohs Compliant: Yes |Nte Electronics 2WD22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Metal Film 0.22 Ohm 5% 2W ±200ppm/°C Conformal AXL RoHS: Compliant |
6 In Stock |
|
$0.7860 / $1.2980 | Buy Now |
Part Details for 2WD22
2WD22 CAD Models
2WD22 Part Data Attributes
|
2WD22
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2WD22
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 0.22ohm, 500V, 5% +/-Tol, 200ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Number of Terminals | 2 | |
Package Diameter | 5.6 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |
2WD22 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 2WD22 is -55°C to 150°C, although the datasheet only mentions the storage temperature range.
-
While the 2WD22 is a high-quality component, it is not specifically designed or qualified for high-reliability or military applications. Engineers should consider alternative components that meet the required standards, such as MIL-PRF-19500 or MIL-PRF-38534.
-
To ensure proper soldering and mounting, follow the recommended soldering profile and handling procedures outlined in the datasheet. Additionally, use a solder with a melting point above 180°C to prevent damage to the component.
-
While the datasheet specifies a maximum voltage rating of 200V, it's essential to consider the specific application and ensure that the voltage rating is not exceeded, as this can lead to component failure or degradation.
-
The 2WD22 is not designed for high-frequency applications. Its performance may degrade above 100 kHz, and it's not suitable for applications requiring high-frequency switching or high-speed data transmission.