Part Details for 2W005G by Littelfuse Inc
Results Overview of 2W005G by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2W005G Information
2W005G by Littelfuse Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 2W005G
2W005G CAD Models
2W005G Part Data Attributes
|
2W005G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2W005G
Littelfuse Inc
Bridge Rectifier Diode, 2A, 50V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2W005G
This table gives cross-reference parts and alternative options found for 2W005G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W005G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2W005 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 2A, 50V V(RRM), | 2W005G vs 2W005 |
2W005(G) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 2A, 50V V(RRM), | 2W005G vs 2W005(G) |
GBJ2A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 2A, 50V V(RRM), | 2W005G vs GBJ2A |
KBJ2A | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 2A, 50V V(RRM), | 2W005G vs KBJ2A |