Part Details for 2TP8-7 by Honeywell Sensing and Control
Results Overview of 2TP8-7 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2TP8-7 Information
2TP8-7 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2TP8-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3936
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 2TP8-7 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.2300 / $145.6300 | Buy Now |
DISTI #
480-4224-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 50 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.0200 | Buy Now |
DISTI #
785-2TP8-7
|
Mouser Electronics | Rocker Switches 2P 3 Position Screw Terminals RoHS: Compliant | 3 |
|
$112.0200 / $320.5900 | Buy Now |
DISTI #
70119005
|
RS | Rocker Switch, 2 Pole, 3 Position, Screw Terminal, Flush Panel Mounting Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$323.8000 | RFQ |
DISTI #
58141247
|
Verical | Switch Rocker (ON) OFF (ON) DPDT Screw Rocker 18A 277VAC 250VDC 372.85VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 44 |
|
$151.6840 / $393.9780 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Step-Base Screw Terminal, Flush Panel Mount, No Rocker Button Included RoHS: Compliant |
46 In Stock |
|
$109.2900 / $303.0600 | Buy Now |
Part Details for 2TP8-7
2TP8-7 CAD Models
2TP8-7 Part Data Attributes
|
2TP8-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TP8-7
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched And Momentary, Screw Terminal, Locking Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LOCKING TYPE | |
Body Breadth | 22.61 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |