Part Details for 2TP72-3 by Honeywell Sensing and Control
Results Overview of 2TP72-3 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2TP72-3 Information
2TP72-3 by Honeywell Sensing and Control is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 2TP72-3
2TP72-3 CAD Models
2TP72-3 Part Data Attributes
|
2TP72-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TP72-3
Honeywell Sensing and Control
Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 22.61 mm | |
Body Height | 31.62 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |
Alternate Parts for 2TP72-3
This table gives cross-reference parts and alternative options found for 2TP72-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2TP72-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2TP30-3 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 2TP72-3 vs 2TP30-3 |
0862-4112 | Therm-O-Disc (Emerson) | Check for Price | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | 2TP72-3 vs 0862-4112 |
102TP82-1 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Rocker Actuator, Panel Mount | 2TP72-3 vs 102TP82-1 |
2TP14-3 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 2TP72-3 vs 2TP14-3 |
2TP4-31 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 2TP72-3 vs 2TP4-31 |
2TP500-3-NB | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 2TP72-3 vs 2TP500-3-NB |
1TP16-3 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount, | 2TP72-3 vs 1TP16-3 |
0862-2302 | Therm-O-Disc (Emerson) | Check for Price | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | 2TP72-3 vs 0862-2302 |
2TP66-1 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 2TP72-3 vs 2TP66-1 |
2TP500-3-BK | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 2TP72-3 vs 2TP500-3-BK |