Datasheets
2TP4-3 by:

Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount

Part Details for 2TP4-3 by Honeywell Sensing and Control

Results Overview of 2TP4-3 by Honeywell Sensing and Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

2TP4-3 Information

2TP4-3 by Honeywell Sensing and Control is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.

Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.

Price & Stock for 2TP4-3

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 1 39
  • 1 $54.0000
  • 10 $51.9210
  • 16 $49.8420
  • 32 $47.7684
$47.7684 / $54.0000 Buy Now
Quest Components ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT 31
  • 1 $58.5000
  • 10 $56.2500
  • 19 $54.0000
$54.0000 / $58.5000 Buy Now

Part Details for 2TP4-3

2TP4-3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2TP4-3 Part Data Attributes

2TP4-3 Honeywell Sensing and Control
Buy Now Datasheet
Compare Parts:
2TP4-3 Honeywell Sensing and Control Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Type ROCKER
Body Breadth 22.06 mm
Body Height 34.29 mm
Body Length or Diameter 55.12 mm
Contact (AC) Max Rating R Load 15A@277VAC
Contact Current(AC)-Max 15 A
Contact Voltage(AC)-Max 277 V
Mounting Feature PANEL MOUNT
Operating Temperature-Max 71 °C
Sealing DUST PROOF; WATER PROOF
Surface Mount NO
Switch Action MOMENTARY
Switch Function DPDT
Switch Type ROCKER SWITCH
Termination Type SCREW

Alternate Parts for 2TP4-3

This table gives cross-reference parts and alternative options found for 2TP4-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2TP4-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
0862-5312 Therm-O-Disc (Emerson) Check for Price Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount 2TP4-3 vs 0862-5312
2TP66-3 Honeywell Sensing and Control Check for Price Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount 2TP4-3 vs 2TP66-3
0862-2402 Therm-O-Disc (Emerson) Check for Price Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount 2TP4-3 vs 0862-2402
2TP118-3 Honeywell Sensing and Control Check for Price Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount 2TP4-3 vs 2TP118-3
2TP18-3 Honeywell Sensing and Control Check for Price Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount 2TP4-3 vs 2TP18-3
2TP500-31-BK Honeywell Sensing and Control Check for Price Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount 2TP4-3 vs 2TP500-31-BK
0862-4112 Therm-O-Disc (Emerson) Check for Price Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount 2TP4-3 vs 0862-4112
2TP16-31 Honeywell Sensing and Control Check for Price Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount 2TP4-3 vs 2TP16-31
2TP1-10 Honeywell Sensing and Control Check for Price Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount 2TP4-3 vs 2TP1-10
0862-0012 Therm-O-Disc (Emerson) Check for Price Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount 2TP4-3 vs 0862-0012

2TP4-3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2TP4-3 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2TP4-3 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 2TP4-3 would you like to use for your alert(s)?
  • Please alert me when 2TP4-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2TP4-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2TP4-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2TP4-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2TP4-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2TP4-3 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: