Part Details for 2SK2135 by NEC Electronics Group
Results Overview of 2SK2135 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SK2135 Information
2SK2135 by NEC Electronics Group is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SK2135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 14 A, 200 V, 0.18 OHM, N-CHANNEL, SI, POWER, MOSFET | 1202 |
|
$0.6250 / $1.5000 | Buy Now |
Part Details for 2SK2135
2SK2135 CAD Models
2SK2135 Part Data Attributes
|
2SK2135
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SK2135
NEC Electronics Group
Power Field-Effect Transistor, 14A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 392 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK2135
This table gives cross-reference parts and alternative options found for 2SK2135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SK2135-AZ | Renesas Electronics Corporation | Check for Price | Switching N-Channel Power Mosfet, MP-45F, /Bag | 2SK2135 vs 2SK2135-AZ |
2SK2135 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2SK2135 is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance.
-
To ensure proper biasing, make sure to provide a stable voltage supply, and set the gate-source voltage (Vgs) within the recommended range of 2V to 4V. Also, ensure the drain-source voltage (Vds) is within the recommended range of 10V to 30V.
-
The recommended gate resistor value for the 2SK2135 is typically in the range of 1kΩ to 10kΩ, depending on the specific application and switching frequency. A higher gate resistor value can help reduce electromagnetic interference (EMI) but may increase switching time.
-
Yes, the 2SK2135 is suitable for high-frequency switching applications up to 100 kHz. However, it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure proper layout and decoupling to minimize electromagnetic interference (EMI).
-
To protect the 2SK2135 from overvoltage and overcurrent, use a voltage regulator or a voltage clamp to limit the voltage supply, and consider adding a current sense resistor and a fuse or a current limiter to prevent overcurrent conditions.