Part Details for 2SC4116-GR,LF(T by Toshiba America Electronic Components
Results Overview of 2SC4116-GR,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4116-GR,LF(T Information
2SC4116-GR,LF(T by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC4116-GR,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1271
|
Newark | Transistor, Npn, 50V, 150A, Sot-323, Transistor Polarity:Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:150A, Continuous Collector Current Pnp:-, No. Of Pins:3Pins Rohs Compliant: Yes |Toshiba 2SC4116-GR, LF(T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60860 |
|
$0.0180 | Buy Now |
DISTI #
69060655
|
Verical | Trans GP BJT NPN 50V 0.15A 100mW 3-Pin USM T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1009 Package Multiple: 1 Date Code: 2252 | Americas - 6930 |
|
$0.0222 / $0.0244 | Buy Now |
DISTI #
2SC4116-GR,LF(T
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 6930 |
|
$0.0222 / $0.0768 | Buy Now |
Part Details for 2SC4116-GR,LF(T
2SC4116-GR,LF(T CAD Models
2SC4116-GR,LF(T Part Data Attributes
|
2SC4116-GR,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC4116-GR,LF(T
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.1 W | |
Power Dissipation-Max (Abs) | 0.1 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.25 V |
2SC4116-GR,LF(T Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 2SC4116-GR,LF is a standard SOT-323 package with a 1.7mm x 1.3mm body size and 0.5mm lead pitch. The datasheet provides a recommended land pattern and soldering conditions.
-
The 2SC4116-GR,LF has a maximum operating temperature of 150°C. While it can operate at high temperatures, it's essential to ensure that the device is properly derated and that the application is designed to minimize thermal stress.
-
To ensure the reliability of the 2SC4116-GR,LF, follow proper storage and handling procedures, use a clean and controlled manufacturing environment, and implement a robust testing and inspection process. Additionally, consider using a qualified manufacturer's equivalent part or a higher-reliability version of the transistor.
-
The 2SC4116-GR,LF is a Toshiba proprietary part number. However, equivalent parts from other manufacturers include the NXP Semiconductors PBSS4116, the ON Semiconductor MMBT4116, and the Diodes Incorporated DMMT4116.
-
The 2SC4116-GR,LF is a general-purpose NPN transistor, and while it can be used in switching applications, it's not optimized for high-speed switching. For high-frequency switching applications, consider using a transistor specifically designed for switching, such as the Toshiba 2SC5359 or the ON Semiconductor MMBT5551.