Part Details for 2SC1740SLNS by ROHM Semiconductor
Results Overview of 2SC1740SLNS by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC1740SLNS Information
2SC1740SLNS by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SC1740SLNS
2SC1740SLNS CAD Models
2SC1740SLNS Part Data Attributes
|
2SC1740SLNS
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC1740SLNS
ROHM Semiconductor
150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC1740SLNS
This table gives cross-reference parts and alternative options found for 2SC1740SLNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1740SLNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC4010TV6/Q | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2SC1740SLNS vs 2SC4010TV6/Q |
2SC4038TL2E | ROHM Semiconductor | Check for Price | 150mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2SC1740SLNS vs 2SC4038TL2E |
2SC4038TL4/R | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2SC1740SLNS vs 2SC4038TL4/R |
2SC1740S-R-BP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC, TO-92S, 3 PIN | 2SC1740SLNS vs 2SC1740S-R-BP |
2SC1740SLNTP/E | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | 2SC1740SLNS vs 2SC1740SLNTP/E |
2SC1740S/RE | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | 2SC1740SLNS vs 2SC1740S/RE |
2SC1740T93R | ROHM Semiconductor | Check for Price | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2SC1740SLNS vs 2SC1740T93R |
2SC2274 | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 2SC1740SLNS vs 2SC2274 |
2SC1740SLN/E | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | 2SC1740SLNS vs 2SC1740SLN/E |
2SC4010TV4R | ROHM Semiconductor | Check for Price | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2SC1740SLNS vs 2SC4010TV4R |